Axiomtek NA-821-RAGI-2527 technical specifications.
| Operating Systems | Linux |
| Processor Cores | Core 2 Duo|Core 2 Quad |
| Chipset Type | Intel Q35/ICH9DO |
| BIOS | Award 32Mb PNP Flash |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Axiomtek NA-821-RAGI-2527 to view detailed technical specifications.
No datasheet is available for this part.