Axiomtek OPS860 technical specifications.
| Frequency | 2.5GHz |
| Interface | USB, Ethernet, VGA, PCI |
| Max Operating Temperature | 45°C |
| Memory Size | 8GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Operating Supply Voltage | 19V |
| Package Quantity | 1 |
| Series | OPS860 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek OPS860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.