The OPS870-QM77 is a compact box PC from Axiomtek, operating within a temperature range of 0°C to 54°C. It features 8GB of DDR3 memory and supports multiple interfaces including USB, Ethernet, and HDMI. The device requires a 19V operating supply voltage and is packaged individually.
Axiomtek OPS870-QM77 technical specifications.
| Frequency | 3.3GHz |
| Interface | USB, Ethernet, HDMI, PCI |
| Max Operating Temperature | 54°C |
| Memory Size | 8GB |
| Memory Type | DDR3, |
| Min Operating Temperature | 0°C |
| Mount | Box |
| Operating Supply Voltage | 19V |
| Package Quantity | 1 |
| Series | OPS870 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek OPS870-QM77 to view detailed technical specifications.
No datasheet is available for this part.