Axiomtek PICO821VGA-1.1G/CBL technical specifications.
| Frequency | 1.1GHz |
| Interface | LVDS, RS-232, USB, Ethernet |
| Max Operating Temperature | 60°C |
| Memory Size | 2GB |
| Memory Type | DDR2, |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Series | PICO821 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek PICO821VGA-1.1G/CBL to view detailed technical specifications.
No datasheet is available for this part.