Axiomtek rBOX610-FL technical specifications.
| Processor Type | Freescale |
| Processor Family | RISIC |
| Operating Systems | Linux |
| Processor Speed | 454MHz |
| System Memory Type | DDR2 |
| System Memory Socket Type | SDRAM |
| System Memory Maximum Size | 128MB |
| Number of System Memory | 1 |
| USB | 1 |
| Ethernet Speed | 10Mbps/100Mbps |
| Storage Drive Type | eMMC/SDHC |
| Storage Drive Maximum Capacity | 4GB |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Axiomtek rBOX610-FL to view detailed technical specifications.
No datasheet is available for this part.