The TBOX320-852-1.2G is a 1.2GHz computer with 2GB of DDR3 memory, operating within a temperature range of -25°C to 55°C. It features RS-232 and USB interfaces. The device is supplied with a maximum voltage of 32V. The TBOX320-852-1.2G is packaged in a box format.
Axiomtek TBOX320-852-1.2G technical specifications.
| Frequency | 1.2GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 55°C |
| Memory Size | 2GB |
| Memory Type | DDR3, |
| Min Operating Temperature | -25°C |
| Mount | Box |
| Operating Supply Voltage | 32V |
| Package Quantity | 1 |
| Series | TBOX320 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek TBOX320-852-1.2G to view detailed technical specifications.
No datasheet is available for this part.