The TBOX320-852-2.26G is a 2.26GHz single board computer from Axiomtek with 2GB DDR3 memory and support for RS-232 and USB interfaces. It operates within a temperature range of -25°C to 55°C and is powered by a maximum of 32V. The board is packaged in a box mount configuration, with a single unit per package.
Axiomtek TBOX320-852-2.26G technical specifications.
| Frequency | 2.26GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 55°C |
| Memory Size | 2GB |
| Memory Type | DDR3, |
| Min Operating Temperature | -25°C |
| Mount | Box |
| Operating Supply Voltage | 32V |
| Package Quantity | 1 |
| Series | TBOX320 |
| RoHS | Compliant |
Download the complete datasheet for Axiomtek TBOX320-852-2.26G to view detailed technical specifications.
No datasheet is available for this part.