Axon Cable ACB1JK04PS34 technical specifications.
| Type | ACB1 Databus |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Contact Plating | Gold |
Download the complete datasheet for Axon Cable ACB1JK04PS34 to view detailed technical specifications.
No datasheet is available for this part.