Axon Cable FDC31/0254BFF10 technical specifications.
| Number of Contacts | 31 to 31 |
| Gender | F-F |
| Connector Type A | SCSI |
| Connector Type B | SCSI |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Axon Cable FDC31/0254BFF10 to view detailed technical specifications.
No datasheet is available for this part.