Hook-up Wire 12AWG 2.81mm Nickel Plated Copper 600VAC Automotive Medical
Checking distributor stock and pricing after the page loads.
| Type | Hook-up Wire |
| Size | 12AWG |
| Maximum Outer Diameter | 2.81mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |