This 51-contact D-Subminiature connector features a SKT contact gender and a 1.27mm terminal pitch. It has a right-angle body orientation and is terminated via soldering. The connector is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 150°C. It is rated for a maximum current of 3A.
Axon Cable M83513/20-G01PN technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Axon Cable M83513/20-G01PN to view detailed technical specifications.
No datasheet is available for this part.