25-position D-Subminiature socket connector with straight, through-hole mounting. Features 2 rows and a 1.27mm terminal pitch, supporting solder termination. Operates within a temperature range of -55°C to 150°C and offers a maximum current rating of 3A. This single-port connector provides 25 terminals for reliable interconnectivity.
Axon Cable M83513/25-D01NP technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Axon Cable M83513/25-D01NP to view detailed technical specifications.
No datasheet is available for this part.