The MDA115PBSWG1 is a 15-position micro D-subminiature connector with a PIN contact gender, featuring a 1.27mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and can operate within a temperature range of -55°C to 150°C. This connector has a maximum current rating of 3A and is suitable for applications requiring a high-density connection solution.
Axon Cable MDA115PBSWG1 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Axon Cable MDA115PBSWG1 to view detailed technical specifications.
No datasheet is available for this part.