The MDA137SCBRWG2 is a 37-contact right-angle micro D-subminiature connector with SKT contact gender, suitable for through hole mounting. It features a terminal pitch of 1.27mm and a body orientation of right angle. The operating temperature range is from -55°C to 150°C. This connector is designed for use in applications requiring high-density connections.
Axon Cable MDA137SCBRWG2 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Axon Cable MDA137SCBRWG2 to view detailed technical specifications.
No datasheet is available for this part.