This 51-contact micro D-subminiature connector features a PIN contact gender and a 3-row configuration. It has a terminal pitch of 1.27mm and is designed for solder termination. The connector has a right-angle body orientation and is rated for operation between -55°C and 150°C. It is suitable for through-hole mounting and has a maximum current rating of 3A.
Axon Cable MDA151PBRTG3 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 51 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Axon Cable MDA151PBRTG3 to view detailed technical specifications.
No datasheet is available for this part.