The MDA225PCBRPG3 is a 25-pin micro D-subminiature connector with PIN contact gender and a terminal pitch of 1.27mm. It features a right-angle body orientation and is designed for through-hole mounting. The connector operates within a temperature range of -55°C to 150°C and has a maximum current rating of 3A.
Axon Cable MDA225PCBRPG3 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Axon Cable MDA225PCBRPG3 to view detailed technical specifications.
No datasheet is available for this part.