Axsem AX5042-1QFN28 technical specifications.
| Package/Case | QFN |
| Data Rate | 600Kbps |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 2.8V |
| Output Power (dBm) | 14dBm |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Axsem AX5042-1QFN28 to view detailed technical specifications.
No datasheet is available for this part.