
Axxatronic 31110002-CON technical specifications.
| Package/Case | 200 |
| Height | 70mm |
| Length | 200mm |
| Material | Aluminium |
| Mount | Desktop |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Axxatronic 31110002-CON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
