Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AXXATRONIC
31110004-CON
Datasheet
Axxatronic
31110004-CON
Unknown
31110004-CON
31110004-CON
Package
200
Mounting
Desktop
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
200
Height
90mm
Length
250mm
Material
Aluminium
Mount
Desktop
Width
200mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account