Axxatronic 31110005-CON technical specifications.
| Package/Case | 100 |
| Height | 100mm |
| Length | 300mm |
| Material | Aluminium |
| Mount | Desktop |
| Width | 220mm |
| RoHS | Not Compliant |
Download the complete datasheet for Axxatronic 31110005-CON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.