
Axxatronic 31110006-CON technical specifications.
| Package/Case | 120 |
| Height | 120mm |
| Length | 350mm |
| Material | Aluminium |
| Mount | Desktop |
| Width | 260mm |
| RoHS | Not Compliant |
Download the complete datasheet for Axxatronic 31110006-CON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.