
Desktop case Acrylonitrile butadiene styrene Grey-white (RAL 7035) 90 x 55 x 25 Axxatronic 1 pc(s)
Checking distributor stock and pricing after the page loads.
| Color | White, Grey |
| Height | 25mm |
| Length | 90mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Desktop |
| Width | 55mm |
| RoHS | Not Compliant |
