
Axxatronic 3307 0016 technical specifications.
| Color | White, Grey |
| Height | 50mm |
| Length | 220mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Desktop |
| Width | 145mm |
| RoHS | Not Compliant |
Download the complete datasheet for Axxatronic 3307 0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
