Universal casing Acrylonitrile butadiene styrene Light grey 110 x 60 x 40 Axxatronic 33101002-CON 1 pc(s)
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Height | 40mm |
| Length | 110mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 60mm |
| RoHS | Not Compliant |