Axxatronic 33101003-CON technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Height | 50mm |
| Length | 125mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Axxatronic 33101003-CON to view detailed technical specifications.
No datasheet is available for this part.