Axxatronic 33102002-CON technical specifications.
| Color | Grey |
| Height | 40mm |
| Length | 110mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Axxatronic 33102002-CON to view detailed technical specifications.
No datasheet is available for this part.