Universal casing Acrylonitrile butadiene styrene Light grey 155 x 95 x 60 Axxatronic 33102004-CON 1 pc(s)
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Height | 60mm |
| Length | 155mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 95mm |
| RoHS | Not Compliant |