Universal casing Acrylonitrile butadiene styrene Light grey 190 x 115 x 75 Axxatronic 33102005-CON 1 pc(s)
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Height | 75mm |
| Length | 190mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 115mm |
| RoHS | Not Compliant |