Universal casing Acrylonitrile butadiene styrene Light grey 220 x 140 x 90 Axxatronic 33102006-CON 1 pc(s)
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Height | 90mm |
| Length | 220mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 140mm |
| RoHS | Not Compliant |