
Axxatronic 33131003-CON technical specifications.
| Color | Grey |
| Height | 20mm |
| Length | 70mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP54 |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Axxatronic 33131003-CON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
