
Axxatronic 33131203-CON ABS Universal Pocket Enclosure IP54 Black 70 x 50 x 20 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Axxatronic 33131203-CON datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Height | 20mm |
| Length | 70mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP54 |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Axxatronic 33131203-CON to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
