
Axxatronic 33132003-CON HAND ABS Universal Enclosure IP54 Light grey 100 x 75 x 30 mm
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Grey |
| Height | 30mm |
| Length | 100mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP54 |
| Width | 75mm |
| RoHS | Not Compliant |
