
Axxatronic 33132004-CON HAND ABS Universal Enclosure IP54 Light grey 120 x 75 x 20 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Axxatronic 33132004-CON datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Color | Grey |
| Height | 20mm |
| Length | 120mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP54 |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Axxatronic 33132004-CON to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
