
Axxatronic 33132204-CON technical specifications.
| Package/Case | 120 |
| Color | Black |
| Height | 20mm |
| Length | 120mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP54 |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Axxatronic 33132204-CON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
