Axxatronic 33133002-CON technical specifications.
| Color | Grey |
| Height | 35mm |
| Length | 145mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Ratings | IP54 |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Axxatronic 33133002-CON to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.