JUG, PP, 250ML; Capacity: 250ml; Material: Polypropylene; Graduation: 50ml; Body Length: 100mm; External Diameter:...
Azlon JPB0250P technical specifications.
| Length | 100mm |
| Material | Polypropylene |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Azlon JPB0250P to view detailed technical specifications.
No datasheet is available for this part.