SPATULA, POLYPROPYLENE, 152MM; Material: Polypropylene; Length: 152mm; Length / Height, external: 152mm ; RoHS...
Azlon SWY062P technical specifications.
| Height | 152mm |
| Length | 152mm |
| Material | Polypropylene |
| RoHS | Not Compliant |
Download the complete datasheet for Azlon SWY062P to view detailed technical specifications.
No datasheet is available for this part.