Azoteq IQS1280001BTSR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Sensing Method | Capacitive |
| Series | IQS128 |
| RoHS | Compliant |
Download the complete datasheet for Azoteq IQS1280001BTSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
