Azoteq IQS133-00000-MSR technical specifications.
| Package/Case | MSOP |
| Number of Channels | 3 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Series | IQS133 |
| RoHS | Compliant |
Download the complete datasheet for Azoteq IQS133-00000-MSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.