Azoteq IQS156MSR technical specifications.
| Package/Case | MSOP |
| Interface | I2C |
| Number of Channels | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | IQS156 |
| RoHS | Compliant |
Download the complete datasheet for Azoteq IQS156MSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.