Azoteq IQS227/228ASEV02 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Series | IQS227/228 |
| RoHS | Not Compliant |
Download the complete datasheet for Azoteq IQS227/228ASEV02 to view detailed technical specifications.
No datasheet is available for this part.