Azoteq IQS228AS-00000TSR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | IQS228A |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Azoteq IQS228AS-00000TSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.