Azoteq IQS253MSR technical specifications.
| Package/Case | MSOP |
| Interface | I2C |
| Number of Channels | 3 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | IQS253 |
| RoHS | Compliant |
Download the complete datasheet for Azoteq IQS253MSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
