Azoteq IQS333QNR technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 9 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Sensing Method | Capacitive |
| Series | IQS333 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Azoteq IQS333QNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.