Azoteq IQS360QNR technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 6b |
| Series | IQS360 |
| Supply Current | 530uA |
| RoHS | Compliant |
Download the complete datasheet for Azoteq IQS360QNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.