Azoteq IQS525-TP43-HID S technical specifications.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Series | IQS525 |
| RoHS | Not Compliant |
Download the complete datasheet for Azoteq IQS525-TP43-HID S to view detailed technical specifications.
No datasheet is available for this part.