B&B Battery BC8-12 technical specifications.
| Capacity | 8ah |
| Height | 3.94inch |
| Length | 5.94inch |
| Package Quantity | 6 |
| Series | BC |
| Voltage Rating | 12V |
| Weight | 4.9lb |
| Width | 2.56inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BC8-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.