
B&B Battery BP8-6-T1 technical specifications.
| Capacity | 8ah |
| Height | 3.76inch |
| Length | 6inch |
| Package Quantity | 12 |
| Series | BP |
| Voltage Rating | 6V |
| Weight | 3lb |
| Width | 1.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BP8-6-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
