B&B Battery BP90-12 technical specifications.
| Capacity | 90ah |
| Series | BP |
| Voltage Rating | 12V |
| Weight | 30800g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery BP90-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.