B&B Battery HRL5.5-12P-T2RA technical specifications.
| Capacity | 5ah |
| Series | HR |
| Voltage Rating | 12V |
| Weight | 1800g |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Battery HRL5.5-12P-T2RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.